The ATF20V8B-10SC is a high-speed microcontroller with an access time of 10ns and a maximum operating frequency of 83MHz. It is packaged in a surface mount package and has a maximum supply voltage of 5.25V and a supply current of 55mA. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The microcontroller has 8 macrocells and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF20V8B-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 10ns |
| Package/Case | S |
| Frequency | 10GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 8 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 20V8 |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF20V8B-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.