Microchip ATF20V8B-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 20V8 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF20V8B-15SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.