
High-performance Simple Programmable Logic Device (SPLD) featuring 500 gates and 10 macrocells. Operates at a maximum frequency of 83.3MHz with a 10ns access time. Supports dual voltage operation from 3V to 5.5V, with a maximum supply current of 90mA. Packaged in a 28-pin PLCC for surface mounting, this RoHS compliant component is designed for demanding applications.
Microchip ATF22LV10C-10JU technical specifications.
| Access Time | 10ns |
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Supply Current | 90mA |
| Turn-On Delay Time | 10ns |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22LV10C-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
