The ATF22LV10CQZ-30JU is a 10 macrocell simple programmable logic device (SPLD) from Microchip. It operates at a maximum frequency of 33.3MHz and has a maximum supply voltage of 5.5V and minimum supply voltage of 3V. The device is packaged in a PLCC package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microchip ATF22LV10CQZ-30JU technical specifications.
| Access Time | 30ns |
| Package/Case | PLCC |
| Frequency | 33.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22LV10CQZ-30JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.