Microchip ATF22LV10CQZ-30SC technical specifications.
| Access Time | 30ns |
| Package/Case | S |
| Frequency | 30GHz |
| Lead Free | Contains Lead |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22LV10CQZ-30SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.