
The ATF22LV10CQZ-30XI is a 22V10 macrocell IC with an access time of 30ns and a maximum frequency of 33.3MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. This surface mount device is packaged in a quantity of 62 per rail/Tube and is not RoHS compliant.
Microchip ATF22LV10CQZ-30XI technical specifications.
| Access Time | 30ns |
| Package/Case | X |
| Frequency | 30GHz |
| Lead Free | Contains Lead |
| Max Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
No datasheet is available for this part.