
This 22V10 SPLD features an access time of 25ns and a maximum frequency of 40MHz. It operates within a temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 5.5V. The device is mounted on the surface and packaged in a rail/tube format. It is not RoHS compliant due to containing lead.
Microchip ATF22LV10CZ-25SC technical specifications.
| Access Time | 25ns |
| Package/Case | S |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
No datasheet is available for this part.