
SPLD ATF22V10B Family 500 Gates 10 Macro Cells 142MHz 5V 28-Pin CLLCC Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Package/Case | L |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 142MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 22V10 |
| Speed Grade | 10 |
| Supply Current | 145mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
