
This 5V, 24-pin CDIP packaged Simple Programmable Logic Device (SPLD) offers 10 macro cells and a maximum frequency of 83.3MHz. Featuring a 15ns access time and propagation delay, it operates within a 4.5V to 5.5V supply voltage range. Designed for through-hole mounting, this device supports a wide operating temperature range from -55°C to 125°C.
Microchip ATF22V10B-15GM/883 technical specifications.
| Access Time | 15ns |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 22V10 |
| Speed Grade | 15 |
| Supply Current | 120mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF22V10B-15GM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
