Sign in to ask questions about the Microchip ATF22V10B-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10B-25PC technical specifications.
| Package/Case | PDIP |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10B-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
