
The ATF22V10BQL-20SC is a 20GHz 20ns 10-macrocell IC packaged in a SOIC surface mount package. It is not lead-free and not RoHS compliant. The IC operates at a frequency of 20GHz and has an access time of 20ns. It is available in a rail/Tube packaging option.
Microchip ATF22V10BQL-20SC technical specifications.
| Access Time | 20ns |
| Package/Case | SOIC |
| Frequency | 20GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
No datasheet is available for this part.
