
The ATF22V10BQL-25PC is a 10-macrocell field programmable gate array from Microchip, packaged in a PDIP. It operates at a maximum frequency of 38.5MHz and has a temperature range of 0-70°C. The device requires a supply voltage between 4.75V and 5.25V, and draws a maximum supply current of 50mA. The ATF22V10BQL-25PC is not RoHS compliant.
Microchip ATF22V10BQL-25PC technical specifications.
| Package/Case | PDIP |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
