Sign in to ask questions about the Microchip ATF22V10C-10PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-10PU technical specifications.
| Package/Case | PDIP |
| Frequency | 125MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-10PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
