Sign in to ask questions about the Microchip ATF22V10C-10SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-10SI technical specifications.
| Access Time | 10ns |
| Package/Case | S |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | 22V10 |
| Speed Grade | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-10SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
