The ATF22V10C-15JI is a 10 macrocell microcontroller with an access time of 15ns and a frequency of 15GHz. It is packaged in a J case and is suitable for surface mount. The device operates between -40°C and 85°C and is not RoHS compliant. It is available in a rail/tube packaging with 38 units per package.
Microchip ATF22V10C-15JI technical specifications.
| Access Time | 15ns |
| Package/Case | J |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
No datasheet is available for this part.
