Microchip ATF22V10C-15NM/883 technical specifications.
| Package/Case | LCC |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 22V10 |
| Speed Grade | 15 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-15NM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.