
Programmable Logic Device featuring 10 macro cells and 350 gates, operating at 83.3MHz with a 15ns access time. This 24-pin DIP package supports through-hole and surface mount configurations. It operates from a 5V supply, drawing a maximum of 115mA, and is RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATF22V10C-15PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-15PU technical specifications.
| Access Time | 15ns |
| Package/Case | DIP |
| Frequency | 83.3MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 115mA |
| Mount | Through Hole, Surface Mount |
| Number of Gates | 350 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-15PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
