
The ATF22V10C-5JX is a 10-bit simple programmable logic device (SPLD) from Microchip, operating within a temperature range of 0°C to 70°C. It features a maximum supply current of 130mA and a minimum supply voltage of 4.5V. The device is packaged in a lead-free PLCC package, suitable for surface mount applications. It is RoHS compliant but does not meet the requirements for SVHC compliance.
Sign in to ask questions about the Microchip ATF22V10C-5JX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-5JX technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-5JX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
