
The ATF22V10C-7JC is a 10-macrocell microcontroller with an access time of 7ns and a maximum frequency of 166MHz. It operates within a temperature range of 0-70°C and is supplied with a voltage between 4.75V and 5.25V. The microcontroller is packaged in a J case and is mounted using a surface mount method. It is available in a rail/tube packaging format with 38 units per package.
Sign in to ask questions about the Microchip ATF22V10C-7JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-7JC technical specifications.
| Access Time | 7ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-7JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
