
The ATF22V10C-7JI is a high-speed integrated circuit with a 7ns access time and 7GHz frequency capability. It is packaged in a J-lead surface mount configuration and features 10 macrocells. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip ATF22V10C-7JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-7JI technical specifications.
| Access Time | 7ns |
| Package/Case | J |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-7JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
