
The ATF22V10C-7JU is a 22V10 Simple Programmable Logic Device (SPLD) from Microchip, operating at a maximum frequency of 166MHz. It features 10 I/Os and 10 macro cells. The device is packaged in a Lead Free LCC package and is RoHS compliant. It has a maximum supply current of 130mA and a maximum supply voltage of 5.5V. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF22V10C-7JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 7ns |
| Package/Case | LCC |
| Contact Plating | Tin, Matte |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Speed Grade | 7 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-7JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
