
The ATF22V10C-7PC is a 10-macrocell field-programmable gate array with an access time of 7ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 5.25V. The device is packaged in a PDIP package and is suitable for through-hole mounting. It has a maximum frequency of 166MHz and a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip ATF22V10C-7PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-7PC technical specifications.
| Access Time | 7ns |
| Package/Case | PDIP |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-7PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
