
The ATF22V10C-7SX is a 10-macrocell microcontroller from Microchip, featuring an access time of 7ns and a maximum frequency of 166MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is designed for surface mount applications and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip ATF22V10C-7SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-7SX technical specifications.
| Access Time | 7ns |
| Package/Case | SOIC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-7SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
