
The ATF22V10C-7XC is a high-speed microcontroller with an access time of 7ns and a maximum operating frequency of 166MHz. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a TSSOP-24 package and is suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. The microcontroller is not RoHS compliant.
Sign in to ask questions about the Microchip ATF22V10C-7XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10C-7XC technical specifications.
| Access Time | 7ns |
| Package/Case | X |
| Frequency | 7GHz |
| Lead Free | Contains Lead |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10C-7XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.