
The ATF22V10CQ-15XI is a 22V10 Field-Programmable Gate Array from Microchip. It features an access time of 15ns and a maximum frequency of 83.3MHz. The device is packaged in a tube of 62 pieces and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V.
Sign in to ask questions about the Microchip ATF22V10CQ-15XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQ-15XI technical specifications.
| Access Time | 15ns |
| Package/Case | X |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 22V10 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATF22V10CQ-15XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
