
The ATF22V10CQZ-20JI is a microcontroller with an access time of 20ns and a maximum frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted on the surface and has a supply current of 80mA. It is available in a J package type and is packaged in rail/Tube packaging with 38 units per package.
Sign in to ask questions about the Microchip ATF22V10CQZ-20JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQZ-20JI technical specifications.
| Access Time | 20ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.