
5V 50MHz 10 Macro Cell Simple Programmable Logic Device (SPLD) with 500 gates. Features 20ns access time and 10 I/Os. Packaged in a 28-pin PLCC for surface mounting. Operates from a 4.5V to 5.5V supply, with a maximum supply current of 80mA. RoHS compliant and operates within a temperature range of -40°C to 85°C.
Microchip ATF22V10CQZ-20JU technical specifications.
| Access Time | 20ns |
| Package/Case | PLCC |
| Frequency | 50MHz |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 500 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Supply Current | 80mA |
| Turn-On Delay Time | 20ns |
| Width | 11.582mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
