The ATF22V10CQZ-20JU-T is a 28-pin quad flat no-lead chip carrier from Microchip, operating within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V respectively. The device can operate at a maximum clock frequency of 38.5MHz. It features 10 I/O lines and is packaged in a 11.506mm wide and 11.506mm long LCC-28 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.506 |
| Length | 11.506 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 38.5 |
| Number of I/O Lines | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |