The 22V10 Microcontroller is a 10 macrocell device with an access time of 20ns and a maximum frequency of 50MHz. It operates within a temperature range of 0-70°C and is packaged in a PDIP-24 package for through-hole mounting. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip ATF22V10CQZ-20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20ns |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.