
The ATF22V10CQZ-20PI is a 22V10 microcontroller from Microchip with 10 macrocells and a maximum operating frequency of 50MHz. It is packaged in a PDIP-24 package and is designed to operate over a temperature range of -40°C to 85°C. The device requires a supply voltage between 4.5V and 5.5V and draws a maximum supply current of 80mA. The microcontroller is not RoHS compliant and is available in a rail/tube packaging format with 15 units per package.
Sign in to ask questions about the Microchip ATF22V10CQZ-20PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQZ-20PI technical specifications.
| Access Time | 20ns |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.