
The ATF22V10CQZ-20SC is a 10 macrocell microcontroller with an access time of 20ns and a maximum frequency of 50MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device is mounted in a surface mount package and is available in a SOIC-24 package quantity of 31. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF22V10CQZ-20SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQZ-20SC technical specifications.
| Access Time | 20ns |
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
