The ATF22V10CQZ-20SU is a 10-bit simple programmable logic device from Microchip. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 80mA. The device is packaged in a SOIC package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ATF22V10CQZ-20SU is suitable for use in a variety of applications, including those requiring high-speed logic operations.
Sign in to ask questions about the Microchip ATF22V10CQZ-20SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CQZ-20SU technical specifications.
| Access Time | 20ns |
| Package/Case | SOIC |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10CQZ-20SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
