The ATF22V10CQZ-20SU-T is a 24-pin industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The device is packaged in a SOIC-24 package with a width of 7.5mm and a length of 15.4mm. It has 10 outputs and 22 inputs, with a maximum clock frequency of 38.5 MHz.
Microchip ATF22V10CQZ-20SU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 38.5 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.