
The ATF22V10CZ-12JC is a 10 macrocell field-programmable gate array (FPGA) from Microchip. It features an access time of 12ns and a maximum operating frequency of 83.3MHz. The device is packaged in a J-lead surface mount package and has a maximum supply voltage of 5.25V. The ATF22V10CZ-12JC is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip ATF22V10CZ-12JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CZ-12JC technical specifications.
| Access Time | 12ns |
| Package/Case | J |
| Frequency | 12GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CZ-12JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
