
The ATF22V10CZ-12PC is a 22V10 microcontroller with an access time of 12ns and a frequency of 12GHz. It is packaged in a PDIP-24 and is designed for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. It draws a supply current of 150mA and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF22V10CZ-12PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CZ-12PC technical specifications.
| Access Time | 12ns |
| Package/Case | PDIP |
| Frequency | 12GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CZ-12PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
