
The ATF22V10CZ-15JC is a 15ns propagation delay, 5.25V, 150mA simple programmable logic device in a LCC-6 package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead in the contact plating. It is available in a rail/Tube packaging with 38 units per package.
Sign in to ask questions about the Microchip ATF22V10CZ-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CZ-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | J |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 22V10 |
| Speed Grade | 15 |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CZ-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
