The ATF22V10CZ-15JI is a 10-macrocell microcontroller with an access time of 15ns and a maximum frequency of 83.3MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a 28-pin LCC package and is suitable for surface mount applications. However, it is not RoHS compliant due to the presence of lead.
Microchip ATF22V10CZ-15JI technical specifications.
| Access Time | 15ns |
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 180mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
