
The ATF22V10CZ-15PI is a 22V10 microcontroller with an access time of 15ns and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is packaged in a 24-pin DIP. The device is not RoHS compliant and contains lead. It is available in a rail/Tube packaging quantity of 15 units.
Sign in to ask questions about the Microchip ATF22V10CZ-15PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CZ-15PI technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 15GHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 180mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CZ-15PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.