
The ATF22V10CZ-15SC is a 10-macrocell field-programmable gate array from Microchip, operating at a maximum frequency of 83.3MHz. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is surface mount and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip ATF22V10CZ-15SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF22V10CZ-15SC technical specifications.
| Access Time | 15ns |
| Package/Case | S |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 22V10 |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10CZ-15SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.