Sign in to ask questions about the Microchip ATF2500C-10JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF2500C-10JC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF2500C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF2500C-10JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.