
The ATF2500C-15JI is a complex programmable logic device with 24 I/Os, operating at 5V with a supply current of 80mA. It has a maximum frequency of 52MHz and is packaged in a J-lead configuration, available in a rail/tube packaging format. The device is not RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Microchip ATF2500C-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF2500C-15JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 52MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF2500C(L) |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF2500C-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.