
Complex Programmable Logic Device (CPLD) with 2.5K gates and 24 macro cells, operating at up to 83MHz. Features a 5V supply voltage range (4.5V to 5V), 24 I/Os, and a 15ns propagation delay. This surface mount device is packaged in a 44-pin PLCC and is RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip ATF2500C-15JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF2500C-15JU technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Macro Cells | 24 |
| Number of Macrocells | 24 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF2500C(L) |
| Turn-On Delay Time | 15ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF2500C-15JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
