
The ATF2500C-20JI is a complex programmable logic device from Microchip, featuring 24 I/Os and 24 macrocells. It operates at a maximum frequency of 71MHz and a supply voltage of 5V. The device is packaged in a J-lead package and has an operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip ATF2500C-20JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF2500C-20JI technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Frequency | 71MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 24 |
| Number of Macrocells | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF2500C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF2500C-20JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.