
The ATF750C-10JC is a complex programmable logic device with 750,000 gates and 10 I/Os. It operates at a maximum frequency of 90MHz and a supply voltage of 5V. The device is packaged in a J package and has a temperature range of 0-70°C. It is not RoHS compliant and contains lead. The ATF750C-10JC is a surface mount device.
Microchip ATF750C-10JC technical specifications.
| Package/Case | J |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
No datasheet is available for this part.
