
The ATF750C-10JU is a 10-macrocell complex programmable logic device from Microchip. It features 10 I/Os and is packaged in a lead-free LCC package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for surface mount applications.
Microchip ATF750C-10JU technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750C-10JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
