
This 750-cell complex programmable logic device operates at a maximum frequency of 90MHz and has a propagation delay of 10ns. It is available in a PDIP package and is designed for through-hole mounting. The device is not RoHS compliant and contains lead. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microchip ATF750C-10PC technical specifications.
| Package/Case | PDIP |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
No datasheet is available for this part.
