Microchip ATF750C-10PI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750C-10PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
