
Complex Programmable Logic Device (CPLD) featuring 750 gates and 10 macrocells. Operates at a maximum frequency of 90MHz with a 5V supply voltage, ranging from 4.5V to 5.5V. Offers a propagation delay of 10ns and a turn-on delay time of 10ns. Packaged in a 24-pin PDIP with through-hole mounting and tin-matte contact plating. This RoHS compliant device operates within a temperature range of -40°C to 85°C.
Microchip ATF750C-10PU technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Frequency | 90MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 32.13mm |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macro Cells | 10 |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF750C(L) |
| Speed Grade | 10 |
| Turn-On Delay Time | 10ns |
| Weight | 0.131925oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF750C-10PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
