
The ATF750C-10SC is a complex programmable logic device from Microchip, featuring 750 macrocells and 10 programmable I/Os. It operates at a maximum frequency of 90MHz and has a maximum supply voltage of 5.25V. The device is packaged in a surface mount S package and is available in rail/Tube packaging. It has a propagation delay of 10ns and is not RoHS compliant.
Sign in to ask questions about the Microchip ATF750C-10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip ATF750C-10SC technical specifications.
| Package/Case | S |
| Frequency | 90MHz |
| Lead Free | Contains Lead |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 750 |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Number of Programmable I/O | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ATF750C(L) |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF750C-10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
