The ATF750C-10SU-T is a 24-pin industrial microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage range of 4.5 to 5.5 volts and has a clock frequency of up to 83 MHz. The device is packaged in a SOIC-24 package with a width of 7.5 mm and a length of 15.4 mm. It has 10 I/O lines and is suitable for industrial applications.
Microchip ATF750C-10SU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 83 |
| Number of I/O Lines | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.